RS PRO Yellow Female Banana Socket, 4 mm Connector, Solder Termination, 30V, 24A, Nickel Plating

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£16.68

(exc. VAT)

£20.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
  • Plus 53 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 9£16.68£3.336
10 - 19£16.17£3.234
20 - 49£15.67£3.134
50 +£14.51£2.902

*price indicative

RS Stock No.:
208-0249
Distrelec Article No.:
304-18-550
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Banana Socket

Colour

Yellow

Gender

Female

Termination Method

Solder

Current

24A

Voltage

30V

Connector Size

4 mm

Contact Plating

Nickel

Length

35mm

Contact Material

Brass

Connector Type

Banana Socket

Insulation Material

Polyvinyl Chloride

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO 4 mm Banana Plug - Female


Looking to make your own test leads, then RS PRO has the perfect addition in the 4 mm banana plug. This socket is the ideal solution for making test leads to your specification. Upon inspection, the connector offers high-grade PVC plastic insulation with a centre contact made from nickel-plated brass with a soldering termination method. It interconnects test lead cables with a 4 mm diameter and is suitable for any standard 4 mm insulated or non-insulated plug.

Features and Benefits


  • 4 mm female banana socket

  • Nickel-plated brass contact

  • Keeps your cables and equipment safe

  • Voltage rating: 30V AC - 60V DC

  • Current rating: 24A

  • PVC plastic insulation material to ensure a strong and durable banana jack

  • Applications


    There are many types of banana plug connectors so it’s important to have a variety of cable leads of various lengths especially if you frequently use multi-meters, voltage meters, or oscilloscopes. The most cost-effective way is to make your own, that way you can set up your workstation or benchtop to be more productive. Banana sockets are electrical connectors used to join wires to equipment and can be found in a variety of applications such as

    Electrical and Electronic servicing

    Automotive

    Maintenance

    Test equipment

    Audio Leads

    How do you make a banana plug test lead?


    Terminating the plug connector is very straight forward, the centre contact has an aperture for the cable wire to be soldered. Once soldered assemble all the plug elements back together now your test lead is ready for use.

    Why RS PRO?


    RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy