Staubli Yellow Female Banana Plug, Screw Termination, 80A, 600V, Silver Plating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
139-3626
Mfr. Part No.:
14.0000-24
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Yellow

Gender

Female

Termination Method

Screw

Voltage Rating

600V

Current Rating

80A

Contact Plating

Silver

Length

56.5mm

Contact Material

Brass

Insulation Material

Plastic

COO (Country of Origin):
CH

Staubli ID/B6S 6 mm Panel Mount Sockets


ID/B6S series 6 mm insulated panel mount sockets designed for flush mounting in panels and housings. Cable connection is provided by an M6 threaded stud with washers. The bezels of these 6mm panel sockets are colour coded for easy identification. These ID/B6S series 6 mm insulated panel mount sockets mate with the KST6N and KSTxxF spring loaded plugs

Features and Benefits


• Flush panel mounting
• M6 threaded cable connection
• Colour coded bezel


6mm Multi-Contact


6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.