Staubli Red Female Test Socket, 6 mm Connector, Screw Termination, 100A, 600V, Silver Plating
- RS Stock No.:
- 763-3008
- Mfr. Part No.:
- 14.0010-22
- Brand:
- Staubli
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-3008
- Mfr. Part No.:
- 14.0010-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Red | |
| Gender | Female | |
| Termination Method | Screw | |
| Voltage Rating | 600V | |
| Connector Size | 6 mm | |
| Current Rating | 100A | |
| Contact Plating | Ag | |
| Length | 63mm | |
| Type | Test Connector | |
| Contact Material | CuZn | |
| Insulation Material | PP | |
Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Red | ||
Gender Female | ||
Termination Method Screw | ||
Voltage Rating 600V | ||
Connector Size 6 mm | ||
Current Rating 100A | ||
Contact Plating Ag | ||
Length 63mm | ||
Type Test Connector | ||
Contact Material CuZn | ||
Insulation Material PP | ||
- COO (Country of Origin):
- CH
Multi-Contact 6 mm Safety Flush Mounting Receptacles
Multi-Contact B6AR-N-S type 6 mm flush mount receptacle connectors for mounting in panels and housings mates with 6 mm plugs and have a snap in lock fitting. The internal connection is via a M6 threaded stud complete with nuts and washers, the external body thread of these flush mount plug connectors is M18 x 1 with an overall front face diameter of 23.5 mm.
Note
6mm Multi-Contact
6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.
Related links
- Staubli Grey Female Test Socket Screw Termination 600V, Silver Plating
- Staubli Black Female Test Socket Screw Termination 600V, Silver Plating
- Staubli Red Female Banana Socket Crimp Termination 600V, Silver Plating
- Staubli Red Female Banana Socket Crimp Termination 600V, Silver Plating
- Staubli Black Male Test Plug Crimp Termination 600V, Silver Plating
- Staubli Black Female Banana Socket Crimp Termination 600V, Silver Plating
- Staubli Red Female Banana Socket Screw Termination 600V, Nickel Plating
- Staubli Red Female Banana Socket Tab Termination 30 V Silver Plating
