RS PRO Black Female Test Socket, 4 mm Connector, 10A, 50V, Silver Plating
- RS Stock No.:
- 103-6561
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
£16.81
(exc. VAT)
£20.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 105 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £3.362 | £16.81 |
*price indicative
- RS Stock No.:
- 103-6561
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Gender | Female | |
| Voltage Rating | 50V | |
| Connector Size | 4 mm | |
| Current Rating | 10A | |
| Contact Plating | Silver | |
| Length | 29.7mm | |
| Type | Test Connector | |
| Contact Material | Brass | |
| Insulation Material | Acetal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Gender Female | ||
Voltage Rating 50V | ||
Connector Size 4 mm | ||
Current Rating 10A | ||
Contact Plating Silver | ||
Length 29.7mm | ||
Type Test Connector | ||
Contact Material Brass | ||
Insulation Material Acetal | ||
- COO (Country of Origin):
- GB

The RS PRO Test socket is suitable for attaching to a printed circuit board, giving you an easy way to check the status of a particular location in your circuit. The two through-hole pins allow it to be easily fitted during assembly and ensure that it will remain secure without twisting or breaking off.
Colour: Black
Gender: Female
Gender: Female
Related links
- RS PRO Black Female Test Socket 10A Silver Plating
- RS PRO Red Female Test Socket 10A Silver Plating
- RS PRO Black Female Banana Socket Solder Termination 50V, Silver Plating
- RS PRO Black Female Banana Socket 10A Silver Plating
- RS PRO White Female Banana Socket Solder Termination 50V, Silver Plating
- RS PRO Blue Female Banana Socket Solder Termination 50V, Silver Plating
- RS PRO Yellow Female Banana Socket Solder Termination 50V, Silver Plating
- RS PRO Brown Female Banana Socket Solder Termination 50V, Silver Plating
