RS PRO Red Female Test Socket, 4 mm Connector, Plug-In Termination, 50V, 10A, Silver Plating
- RS Stock No.:
- 103-6555
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
£27.28
(exc. VAT)
£32.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 175 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £5.456 | £27.28 |
| 50 - 120 | £5.046 | £25.23 |
| 125 - 245 | £4.638 | £23.19 |
| 250 + | £4.228 | £21.14 |
*price indicative
- RS Stock No.:
- 103-6555
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Red | |
| Product Type | Test Socket | |
| Gender | Female | |
| Termination Method | Plug-In | |
| Current | 10A | |
| Voltage | 50V | |
| Connector Size | 4 mm | |
| Contact Plating | Silver | |
| Length | 29.7mm | |
| Connector Type | Test Connector | |
| Contact Material | Brass | |
| Insulation Material | Acetal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Red | ||
Product Type Test Socket | ||
Gender Female | ||
Termination Method Plug-In | ||
Current 10A | ||
Voltage 50V | ||
Connector Size 4 mm | ||
Contact Plating Silver | ||
Length 29.7mm | ||
Connector Type Test Connector | ||
Contact Material Brass | ||
Insulation Material Acetal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

The RS PRO Test socket is suitable for attaching to a printed circuit board, giving you an easy way to check the status of a particular location in your circuit. The two through-hole pins allow it to be easily fitted during assembly and ensure that it will remain secure without twisting or breaking off.
Colour: Red
Gender: Female
Related links
- RS PRO Red Female Test Socket Plug-In Termination 10A, Silver Plating
- RS PRO Red Female Banana Socket Solder Termination 10A, Silver Plating
- RS PRO Black Female Test Socket Plug-In Termination 10A, Silver Plating
- RS PRO Black Female Banana Socket Solder Termination 10A, Silver Plating
- RS PRO White Female Banana Socket Solder Termination 10A, Silver Plating
- RS PRO Brown Female Banana Socket Solder Termination 10A, Silver Plating
- RS PRO Yellow Female Banana Socket Solder Termination 10A, Silver Plating
- RS PRO Blue Female Banana Socket Solder Termination 10A, Silver Plating


