Schutzinger Orange Female Banana Connector, 4 mm Connector, Tab Termination, 32A, 1kV, Nickel Plating
- RS Stock No.:
- 609-410
- Mfr. Part No.:
- RS SEPB 6453 Ni / OR
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£1.22
(exc. VAT)
£1.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.22 |
10 + | £1.12 |
*price indicative
- RS Stock No.:
- 609-410
- Mfr. Part No.:
- RS SEPB 6453 Ni / OR
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schutzinger | |
Colour | Orange | |
Gender | Female | |
Termination Method | Tab | |
Voltage Rating | 1kV | |
Connector Size | 4 mm | |
Current Rating | 32A | |
Contact Plating | Nickel | |
Select all | ||
---|---|---|
Brand Schutzinger | ||
Colour Orange | ||
Gender Female | ||
Termination Method Tab | ||
Voltage Rating 1kV | ||
Connector Size 4 mm | ||
Current Rating 32A | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
The Schutzinger Safety press-in socket is designed for pressing into panels up to 6 mm thick, fitting into a location hole of 12.2 ± 0.1 mm with a one-sided countersink. Suitable for metal panels ≥ 1 mm and plastic panels ≥ 2 mm thickness. It features a flat tab that can be bent up to 90° once, allowing flexible installation and secure mounting.
Nickel plated contact part
Polyamide insulation
-25 °C to +80 °C operating temperature
Polyamide insulation
-25 °C to +80 °C operating temperature