Schutzinger Yellow Male Banana Connector, 4 mm Connector, Socket Termination, 12A, 30 V ac, 60 V dc, Nickel Plating
- RS Stock No.:
- 609-299
- Mfr. Part No.:
- RS KURZ 19-4 IG MB Ni / GE
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£4.05
(exc. VAT)
£4.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 999,999,989 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.05 |
10 + | £3.73 |
*price indicative
- RS Stock No.:
- 609-299
- Mfr. Part No.:
- RS KURZ 19-4 IG MB Ni / GE
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schutzinger | |
Colour | Yellow | |
Gender | Male | |
Termination Method | Socket | |
Voltage Rating | 30 V ac, 60 V dc | |
Current Rating | 12A | |
Connector Size | 4 mm | |
Contact Plating | Nickel | |
Select all | ||
---|---|---|
Brand Schutzinger | ||
Colour Yellow | ||
Gender Male | ||
Termination Method Socket | ||
Voltage Rating 30 V ac, 60 V dc | ||
Current Rating 12A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
The Schutzinger Connecting plug with moulded insulation features a rear socket with a 4 mm diameter, providing secure and reliable electrical connections. Its robust design ensures durability and protection against environmental factors.
Nickel plated contact part
Polyamide insulation
-25 °C to +80 °C operating temperature
Polyamide insulation
-25 °C to +80 °C operating temperature