Schutzinger Green Male Banana Connector, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60 V dc, Gold Plating

Bulk discount available

Subtotal (1 unit)*

£2.66

(exc. VAT)

£3.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.66
10 +£2.44

*price indicative

RS Stock No.:
609-291
Mfr. Part No.:
RS FK 8 L Au / GN
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Green

Gender

Male

Termination Method

Solder

Voltage Rating

30 V ac, 60 V dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Gold

COO (Country of Origin):
ES
The Schutzinger Lamella-basket plug features a straight design with a solder terminal suitable for cables up to 2.5 mm². It includes an additional socket positioned crosswise for versatile connection options. Supplied with a protective sleeve and delivered unassembled, it allows for flexible and secure assembly tailored to your needs. This plug ensures reliable electrical connections in various applications.

Gold plated contact part
-30 °C to +110 °C operating temperature