Schutzinger Yellow Male Banana Connector, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60 V dc, Gold Plating
- RS Stock No.:
- 609-290
- Mfr. Part No.:
- RS FK 8 L Au / GE
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£2.66
(exc. VAT)
£3.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
- Plus 999,999,990 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.66 |
10 + | £2.44 |
*price indicative
- RS Stock No.:
- 609-290
- Mfr. Part No.:
- RS FK 8 L Au / GE
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schutzinger | |
Colour | Yellow | |
Gender | Male | |
Termination Method | Solder | |
Voltage Rating | 30 V ac, 60 V dc | |
Current Rating | 32A | |
Connector Size | 4 mm | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand Schutzinger | ||
Colour Yellow | ||
Gender Male | ||
Termination Method Solder | ||
Voltage Rating 30 V ac, 60 V dc | ||
Current Rating 32A | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- ES
The Schutzinger Lamella-basket plug features a straight design with a solder terminal suitable for cables up to 2.5 mm². It includes an additional socket positioned crosswise for versatile connection options. Supplied with a protective sleeve and delivered unassembled, it allows for flexible and secure assembly tailored to your needs. This plug ensures reliable electrical connections in various applications.
Gold plated contact part
-30 °C to +110 °C operating temperature
-30 °C to +110 °C operating temperature