Staubli Red Socket Banana Socket, 4 mm Connector, Press Fit Termination, 24A, 1kV, Gold Plating
- RS Stock No.:
- 564-887
- Mfr. Part No.:
- 23.3130-22
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£0.68
(exc. VAT)
£0.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £0.68 |
10 - 24 | £0.62 |
25 + | £0.55 |
*price indicative
- RS Stock No.:
- 564-887
- Mfr. Part No.:
- 23.3130-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Colour | Red | |
Gender | Socket | |
Termination Method | Press Fit | |
Voltage Rating | 1kV | |
Connector Size | 4 mm | |
Current Rating | 24A | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand Staubli | ||
Colour Red | ||
Gender Socket | ||
Termination Method Press Fit | ||
Voltage Rating 1kV | ||
Connector Size 4 mm | ||
Current Rating 24A | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
SMC CP95 Double Acting Cylinder
Fully adjustable end of stroke cushioningMagnetic position sensing as standardSupplied complete with switch mounting bracketsConforms to VDMA24562, ISO6431 and CETOP standardsLightweight profile barrel designHigh efficiency, long life sealing system
Note
The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.
Panel mount
4mm socket diameter
Brass material with Nickel plating
35.5 mm length
Red colour
4mm socket diameter
Brass material with Nickel plating
35.5 mm length
Red colour