SMC CP95 Series Groove Mounted, 3 m Solid State Switch Switch
- RS Stock No.:
- 182-5917
- Mfr. Part No.:
- D-Y59BL
- Brand:
- SMC
Bulk discount available
Subtotal (1 unit)*
£42.57
(exc. VAT)
£51.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £42.57 |
| 5 - 9 | £40.06 |
| 10 + | £38.40 |
*price indicative
- RS Stock No.:
- 182-5917
- Mfr. Part No.:
- D-Y59BL
- Brand:
- SMC
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
| Brand | SMC | |
| Sub Type | Solid State Switch | |
| Product Type | Switch | |
| Mount Type | Groove | |
| Contact Configuration | PNP | |
| Series | CP95 | |
| Lead Length | 3m | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Solid State Switch | ||
Product Type Switch | ||
Mount Type Groove | ||
Contact Configuration PNP | ||
Series CP95 | ||
Lead Length 3m | ||
Standards/Approvals RoHS, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Magnetic Position Sensors
A range of sensors enabling position detection of the MGQ-M actuators.
LED indication option
MGQ-M Compact Guided 12-50mm Diameter
Compact, double-acting guided cylinders utilising slide bearings. These cylinders maintain a very high non-rotational accuracy and have a high tolerance to side loading. All cylinders have magnetic sensing capabilities and direct mount facilities.
Note
Magnetic position sensors may be used in conjunction with pneumatic grippers, typically 366-3597 and 350-0581, available in some markets.
Related links
- SMC MGP Series Groove Mounted, 3 m Solid State Switch Switch
- SMC MGP 3 m Solid State Switch Switch
- SMC MGP, MLGP Series Groove Mounted Solid State Switch Switch
- SMC D-F7 Series Rail Mounted, 3 m Solid State Switch Switch
- SMC CXS Band Rail Mounted Solid State Switch Switch
- SMC CJ2 Series Grommet DIN Terminal Rail Direct Mounted Solid State Switch Switch
- RS PRO VDMA 24562 Series Groove Mounted, 1 m Reed Reed Switch
- SMC 4 Pin M8 Direct NPN Solid State Switch Pneumatic Cylinder & Actuator Switch D-Y5 Series, 24 V dc