RS PRO Yellow Male Banana Connectors, 4 mm Connector, Screw Termination, 24A, 30 V ac, 60V dc, Nickel Plating

Subtotal (1 bag of 10 units)*

£21.35

(exc. VAT)

£25.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£21.35£2.135

*price indicative

RS Stock No.:
205-399
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Yellow

Gender

Male

Termination Method

Screw

Voltage Rating

30 V ac, 60V dc

Current Rating

24A

Connector Size

4 mm

Contact Plating

Nickel

Length

39mm

Type

Banana Plug

Contact Material

Beryllium Copper

Insulation Material

ABS

COO (Country of Origin):
CN

RS PRO Yellow 4mm Banana Plug, 24A, 30Vac


The RS PRO Yellow 4mm Banana Plug is designed for reliable connections in various test and measurement applications. With a current rating of 24A and a voltage rating of 30Vac, this banana plug ensures secure and efficient connectivity.

Features and Benefits


RoHS and REACH compliant, ensuring adherence to safety and environmental standards
Contact made of beryllium copper, providing excellent conductivity and durability
Nickel plated contact, enhancing corrosion resistance and longevity

Applications


Ideal for use in electrical testing, laboratory equipment, and educational settings where secure and reliable connections are essential.

Additional Information


The plug features a screw termination method for easy and secure installation. The insulation material is ABS, offering robust protection and durability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links