Geberit Brass Push-in Push-in Ball 16 bar, Ball Valve

Image representative of range

Subtotal (1 unit)*

£33.24

(exc. VAT)

£39.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.24

*price indicative

RS Stock No.:
905-033
Mfr. Part No.:
94925
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Outlet Connection Type

Push-in

Product Type

Ball Valve

Valve Type

Ball

Inlet Connection Type

Push-in

Inlet Port Size

28 mm

Outlet Port Size

28 mm

Body Material

Brass

Inlet Port Gender

Female

Minimum Operating Temperature

-20°C

Outlet Port Gender

Female

Maximum Operating Temperature

120°C

Handle Material

Brass

Standards/Approvals

EN 13828

Maximum Operating Pressure

16 bar

Series

9492

RoHS Status: Exempt

The Geberit Ball valve is designed for efficient control in fluid systems, featuring a robust brass construction with chrome plating to enhance durability and performance.

Constructed from brass CW617N for durability

Operating temperature range of -20 to +120 °C

Equipped with a transparent protection plug for added safety

Ball MADE of chrome-plated brass for corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy