RS PRO Nickel Plated Brass Threaded Threaded Ball, BSPP 300 psi, Manual Ball Valve

Image representative of range

Subtotal (1 unit)*

£45.14

(exc. VAT)

£54.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.14

*price indicative

RS Stock No.:
854-399
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Valve Type

Ball

Product Type

Manual Ball Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Port Size

3/8 in

Outlet Port Size

3/8 in

Body Material

Nickel Plated Brass

Inlet Thread Standard

BSPP

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

BSPP

Minimum Operating Temperature

-20°C

Handle Material

Carbon Steel

Maximum Operating Temperature

150°C

Standards/Approvals

ROHS

Maximum Operating Pressure

300 psi

COO (Country of Origin):
IT
The RS PRO brass manual valve offers a robust solution for fluid management with its innovative 3-way design, facilitating effective mixing and flow control in diverse applications.

Features a 3-way T-port configuration for versatile flow direction

Constructed with RS Stock No. 0854399 for reliable, high-performance use

Equipped with self-lubricating PTFE seats for enhanced durability

Designed to accommodate up to 20 bar non-shock working pressure for robust applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy