Festo Cast Stainless Steel NPT, Process Ball Valve
- RS Stock No.:
- 851-872
- Mfr. Part No.:
- VZBE-A-11/2-T-63-T-2-F0507-V15V15-PA40
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£376.60
(exc. VAT)
£451.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £376.60 |
*price indicative
- RS Stock No.:
- 851-872
- Mfr. Part No.:
- VZBE-A-11/2-T-63-T-2-F0507-V15V15-PA40
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | NPT | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 40 | |
| Flow Factor Kv | 247m³/h | |
| Body Material | Cast Stainless Steel | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type NPT | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 40 | ||
Flow Factor Kv 247m³/h | ||
Body Material Cast Stainless Steel | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo quarter turn actuator designed for pneumatic actuation, ensuring reliable performance across various mounting positions and inline installations.
Operating pressure range from 0.55 MPa to 0.8 MPa ensures versatility
Flow direction is reversible, catering to diverse installation requirements
Constructed from cast stainless steel, providing excellent durability
Media temperature capability of -10 °C to 200 °C allows for a wide range of applications
RoHS compliant and conforms to LABS (PWIS) standards for material safety
Designed for low corrosion stress with a CRC class of 1
Related links
- Festo Cast Stainless Steel NPT, Process Ball Valve
- Festo Cast Stainless Steel NPT 1/4, Process Ball Valve
- Festo Cast Stainless Steel Flange Threaded Ball Ball Valve
- Festo Rod Lever Ball Valve VZBE Series 4809122
- Festo Cast Stainless Steel Flange Welded Ball Ball Valve
- Festo Stainless Steel Flange Welded Ball Ball Valve
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4809121


