Festo Cast Stainless Steel NPT, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£203.96

(exc. VAT)

£244.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£203.96

*price indicative

RS Stock No.:
851-867
Mfr. Part No.:
VZBE-A-1/2-T-63-T-2-F0304-V15V15-PA10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Inlet Connection Type

NPT

Product Type

Process Ball Valve

Ball Material

Stainless Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 15

Body Material

Cast Stainless Steel

Flow Factor Kv

32m³/h

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo ball valve unit provides efficient control over fluid flow, designed for quarter turn pneumatic actuation and capable of handling various media. It is Ideal for applications demanding reliability and precision under diverse operating conditions.

Offers a design for quarter turn actuator functionality

Utilises pneumatic actuation for effective flow control

Features soft sealing principles for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy