Parker Steel Female NPT Female NPT Ball, 1-11.5 NPT 500 bar, Ball Valve

Image representative of range

Subtotal (1 unit)*

£132.54

(exc. VAT)

£159.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£132.54

*price indicative

RS Stock No.:
836-879
Mfr. Part No.:
KH1NPTCFX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Ball Valve

Outlet Connection Type

Female NPT

Valve Type

Ball

Inlet Connection Type

Female NPT

Inlet Port Size

1-11.5 NPT

Outlet Port Size

1-11.5 NPT

Body Material

Steel

Inlet Thread Standard

NPT

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

-30°C

Outlet Thread Standard

NPT

Maximum Operating Temperature

100°C

Handle Material

Steel

Standards/Approvals

DIN ISO 8434

Maximum Operating Pressure

500 bar

Series

KH1N

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker 2/2-way ball valve designed to interrupt or facilitate medium flow, supporting system safety and featuring optional locking devices to prevent unauthorised use.

Excellent sealing and simple operation enhance the safety of the hydraulic system

Consistent quality ensures the reliability of the entire hydraulic unit

Available in steel and stainless steel, accommodating diverse customer needs

High corrosion protection extends the product's life cycle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy