Parker Steel Female NPT Female NPT Ball, 3/4-14 NPT 500 bar, Ball Valve
- RS Stock No.:
- 836-876
- Mfr. Part No.:
- KH3/4NPTCFX
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£103.24
(exc. VAT)
£123.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.24 |
*price indicative
- RS Stock No.:
- 836-876
- Mfr. Part No.:
- KH3/4NPTCFX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Valve Type | Ball | |
| Outlet Connection Type | Female NPT | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Female NPT | |
| Inlet Port Size | 3/4-14 NPT | |
| Outlet Port Size | 3/4-14 NPT | |
| Body Material | Steel | |
| Inlet Thread Standard | NPT | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 100°C | |
| Handle Material | Steel | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | KH3 | |
| Maximum Operating Pressure | 500 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Valve Type Ball | ||
Outlet Connection Type Female NPT | ||
Product Type Ball Valve | ||
Inlet Connection Type Female NPT | ||
Inlet Port Size 3/4-14 NPT | ||
Outlet Port Size 3/4-14 NPT | ||
Body Material Steel | ||
Inlet Thread Standard NPT | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -30°C | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 100°C | ||
Handle Material Steel | ||
Standards/Approvals DIN ISO 8434 | ||
Series KH3 | ||
Maximum Operating Pressure 500 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 2/2-way ball valve serves to interrupt or facilitate medium flow, ensuring reliable performance and safety. designed for diverse applications, this valve offers robust construction and optional locking devices to prevent unauthorised operation.
Excellent sealing and easy operation enhance hydraulic system safety
Available materials include steel and stainless steel to meet diverse requirements
Features high corrosion protection for extended product life
Configurable with various seals, including NBR and POM
Related links
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Parker Stainless Steel Female NPT Female NPT Ball Ball Valve
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Ball 500 bar, Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
- Parker Phosphate Steel Hydraulic Ball Valve, KH3/8CFX G
- Festo Stainless Steel NPT NPT Ball Ball Valve
