Parker Steel Female NPT Female NPT Ball, 3/8-18 NPT 500 bar, Ball Valve
- RS Stock No.:
- 836-874
- Mfr. Part No.:
- KH3/8NPTCFX
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£53.48
(exc. VAT)
£64.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.48 |
*price indicative
- RS Stock No.:
- 836-874
- Mfr. Part No.:
- KH3/8NPTCFX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Inlet Connection Type | Female NPT | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Female NPT | |
| Valve Type | Ball | |
| Inlet Port Size | 3/8-18 NPT | |
| Outlet Port Size | 3/8-18 NPT | |
| Body Material | Steel | |
| Inlet Thread Standard | NPT | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | NPT | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | KH3 | |
| Maximum Operating Pressure | 500 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Inlet Connection Type Female NPT | ||
Product Type Ball Valve | ||
Outlet Connection Type Female NPT | ||
Valve Type Ball | ||
Inlet Port Size 3/8-18 NPT | ||
Outlet Port Size 3/8-18 NPT | ||
Body Material Steel | ||
Inlet Thread Standard NPT | ||
Inlet Port Gender Female | ||
Outlet Thread Standard NPT | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -30°C | ||
Handle Material Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN ISO 8434 | ||
Series KH3 | ||
Maximum Operating Pressure 500 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 2/2-way ball valve interrupts or facilitates medium flow, equipped optionally with a locking device for security, ensuring system safety and reliable operation across various applications.
Excellent sealing and easy operation enhance overall hydraulic system safety
Consistent quality guarantees the safety of the hydraulic unit
Available in steel and stainless steel to meet customer material requirements
High corrosion protection significantly extends the products life-cycle
Related links
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Parker Stainless Steel Female NPT Female NPT Ball Ball Valve
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Ball 500 bar, Ball Valve
- Festo Stainless Steel NPT NPT Ball Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
- Festo Stainless Steel Flange Welded Ball Ball Valve
