Legris Brass Threaded Threaded Standard Ball Valve, G 20 bar, Ball Valve

Image representative of range

Subtotal (1 unit)*

£183.87

(exc. VAT)

£220.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.87

*price indicative

RS Stock No.:
836-425
Mfr. Part No.:
0482 23 34
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Outlet Connection Type

Threaded

Valve Type

Standard Ball Valve

Product Type

Ball Valve

Inlet Connection Type

Threaded

Inlet Port Size

G1

Outlet Port Size

G1

Body Material

Brass

Inlet Thread Standard

G

Inlet Port Gender

Female

Outlet Thread Standard

G

Outlet Port Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Handle Material

Brass

Maximum Operating Pressure

20 bar

Series

482

COO (Country of Origin):
FR
The Legris female ball valve designed for efficient fluid control, utilising patented seal wear compensating technology to ensure reliability and durability under various pressure conditions, making it suitable for both industrial and pneumatic applications.

Automatic seal wear compensation enhances long-term reliability

Robust, corrosion-resistant materials ensure durability

100% leak-tested during production for quality assurance

Customisable configurations meet diverse system requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy