Parker Steel Female BSPP Female BSPP Ball, G 1/4 500 bar, Ball Valve
- RS Stock No.:
- 836-182
- Mfr. Part No.:
- KH3/2-1/4CFX
- Brand:
- Parker
Subtotal (1 unit)*
£90.05
(exc. VAT)
£108.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.05 |
*price indicative
- RS Stock No.:
- 836-182
- Mfr. Part No.:
- KH3/2-1/4CFX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Valve Type | Ball | |
| Inlet Connection Type | Female BSPP | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Female BSPP | |
| Inlet Port Size | G 1/4 | |
| Outlet Port Size | G 1/4 | |
| Body Material | Steel | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Handle Material | Steel | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | KH3 | |
| Maximum Operating Pressure | 500 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Valve Type Ball | ||
Inlet Connection Type Female BSPP | ||
Product Type Ball Valve | ||
Outlet Connection Type Female BSPP | ||
Inlet Port Size G 1/4 | ||
Outlet Port Size G 1/4 | ||
Body Material Steel | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -30°C | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 100°C | ||
Handle Material Steel | ||
Standards/Approvals DIN ISO 8434 | ||
Series KH3 | ||
Maximum Operating Pressure 500 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 3/3-way ball valve designed to control the flow of medium efficiently, ensuring system safety and operability with optional locking mechanisms.
Excellent sealing and ease of operation enhance hydraulic safety
Consistent quality meets stringent approval standards, ensuring reliability
Available in steel or stainless steel with diverse seal materials
Environmentally friendly surfaces offer superior corrosion protection
Related links
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Ball 500 bar, Ball Valve
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
- Legris Sand Blasted Nickel Plated Brass Female Right Angle Port Ball Valve, BSPP
- Sferaco Brass Female BSP Female BSP Ball Valve
- Parker Phosphate Steel Hydraulic Ball Valve, KH3/8CFX G
