Sferaco Nickel Plated Brass Threaded Female Ball, BSP 30 bar, Ball Valve

Subtotal (1 unit)*

£10.12

(exc. VAT)

£12.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.12

*price indicative

RS Stock No.:
648-758
Mfr. Part No.:
511005
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Valve Type

Ball

Product Type

Ball Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Female

Inlet Port Size

3/4 in

Outlet Port Size

3/4 in

Body Material

Nickel Plated Brass

Inlet Thread Standard

BSP

Inlet Port Gender

Male

Minimum Operating Temperature

-10°C

Outlet Thread Standard

BSP

Maximum Operating Temperature

120°C

Handle Material

Steel

Standards/Approvals

ISO 14001:2015, ISO 9001 :2015

Series

511

Maximum Operating Pressure

30 bar

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Brass ball valve ACS PN30 Batiment Plus 4MS features a full bore design with a large flat sealing face, suitable for drinking water and water distribution systems. It includes PTFE packing and an anti blow-out stem for secure and reliable operation. The valve is equipped with a flat black reversible steel handle with Decrement coating for enhanced durability and comes with a 5-year warranty.

Anti blow-out stem

Large flat sealing face

Solid ball

PTFE packing

Flat steel handle or aluminum butterfly handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy