Sferaco Brass Threaded Threaded Ball, 1/2 in 40 bar, Ball Valve
- RS Stock No.:
- 648-743
- Mfr. Part No.:
- 525004S
- Brand:
- Sferaco
Subtotal (1 unit)*
£9.42
(exc. VAT)
£11.30
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 15 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £9.42 |
*price indicative
- RS Stock No.:
- 648-743
- Mfr. Part No.:
- 525004S
- Brand:
- Sferaco
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Outlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1/2 in | |
| Outlet Port Size | 1/2 in | |
| Body Material | Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | BSP | |
| Outlet Port Gender | Female | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | NF-E 29572 ISO 228-1 ISO 7-1 R, ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4.3) | |
| Series | 525 | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Outlet Connection Type Threaded | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1/2 in | ||
Outlet Port Size 1/2 in | ||
Body Material Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard BSP | ||
Outlet Port Gender Female | ||
Handle Material Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals NF-E 29572 ISO 228-1 ISO 7-1 R, ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4.3) | ||
Series 525 | ||
Maximum Operating Pressure 40 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Sferaco Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Brass Threaded Threaded Ball Valve
- Sferaco Brass Threaded Threaded Full Bore Ball Valve Ball Valve
- Bahco Secateurs
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Beta Socket Sets
- 10k Ntc Thermistors
