Sferaco Nickel Plated Brass Threaded Threaded Ball, BSP 30 bar, Ball Valve

Subtotal (1 unit)*

£6.77

(exc. VAT)

£8.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.77

*price indicative

RS Stock No.:
648-656
Mfr. Part No.:
582004
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Inlet Connection Type

Threaded

Product Type

Ball Valve

Valve Type

Ball

Outlet Connection Type

Threaded

Inlet Port Size

3/8 to 2 in

Outlet Port Size

2 in

Body Material

Nickel Plated Brass

Inlet Thread Standard

BSP

Inlet Port Gender

Male

Minimum Operating Temperature

-10°C

Outlet Thread Standard

BSP

Outlet Port Gender

Male

Maximum Operating Temperature

120°C

Handle Material

Steel Q235

Standards/Approvals

FDES, ISO 9001:2015, ACS

Maximum Operating Pressure

30 bar

Series

582

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Brass PN30 Batiment Plus 4MS ball valve features a full bore design with a large flat sealing face, making it suitable for drinking water and water distribution systems. It includes PTFE packing and an anti blow-out stem for enhanced safety and durability. The valve is equipped with a flat black reversible steel handle with Decrement coating for improved resistance to external conditions and comes with a 5-year warranty.

Full bore

Anti blow-out stem

Large flat sealing face

Solid ball

PTFE packing

Flat steel handle or aluminum butterfly handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy