Sferaco Nickel Plated Brass Threaded Threaded Ball, 1/4 → 4 in 30 bar, Ball Valve

Subtotal (1 unit)*

£113.10

(exc. VAT)

£135.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.10

*price indicative

RS Stock No.:
648-642
Mfr. Part No.:
580010
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Valve Type

Ball

Inlet Connection Type

Threaded

Product Type

Ball Valve

Outlet Connection Type

Threaded

Inlet Port Size

1/4 → 4 in

Outlet Port Size

4 in

Body Material

Nickel Plated Brass

Inlet Thread Standard

BSP

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

BSP

Minimum Operating Temperature

-10°C

Handle Material

Steel Q235

Maximum Operating Temperature

120°C

Standards/Approvals

ISO 9001:2015, ACS, FDES

Series

580

Maximum Operating Pressure

30 bar

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Brass PN30 Batiment Plus 4MS ball valve features a full bore design with a large flat sealing face, making it suitable for drinking water and water distribution systems. It includes PTFE packing and an anti blow-out stem for enhanced safety and durability. The valve is equipped with a flat black reversible steel handle with Decrement coating for improved resistance to external conditions and comes with a 5-year warranty.

Full bore

Anti blow-out stem

Large flat sealing face

Solid ball

PTFE packing

Flat steel handle or aluminum butterfly handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy