Sferaco Nickel Plated Brass Threaded Threaded Ball, 1 in 40 bar, Ball Valve
- RS Stock No.:
- 648-606
- Mfr. Part No.:
- 565006S
- Brand:
- Sferaco
Subtotal (1 unit)*
£25.75
(exc. VAT)
£30.90
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 20 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £25.75 |
*price indicative
- RS Stock No.:
- 648-606
- Mfr. Part No.:
- 565006S
- Brand:
- Sferaco
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Port Size | 1 in | |
| Outlet Port Size | 1 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Outlet Thread Standard | BSP | |
| Minimum Operating Temperature | -10°C | |
| Handle Material | Aluminium | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DVGW W570-1, REACH, ISO 9001 :2015, DVGW, DIN EN 13828, ISO 14001:2015, A.C.S. N° 24 ACC LY 533, Directive 2014/68/UE, ACS | |
| Series | 565 | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Port Size 1 in | ||
Outlet Port Size 1 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Outlet Thread Standard BSP | ||
Minimum Operating Temperature -10°C | ||
Handle Material Aluminium | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DVGW W570-1, REACH, ISO 9001 :2015, DVGW, DIN EN 13828, ISO 14001:2015, A.C.S. N° 24 ACC LY 533, Directive 2014/68/UE, ACS | ||
Series 565 | ||
Maximum Operating Pressure 40 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
