Sferaco Nickel Plated Brass Threaded Threaded Ball, 14.5 mm 40 bar, Ball Valve

Subtotal (1 unit)*

£35.81

(exc. VAT)

£42.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.81

*price indicative

RS Stock No.:
648-571
Mfr. Part No.:
550006
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Valve Type

Ball

Product Type

Ball Valve

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Inlet Port Size

14.5 mm

Outlet Port Size

1/2 in

Body Material

Nickel Plated Brass

Inlet Thread Standard

BSP

Inlet Port Gender

Male

Minimum Operating Temperature

-5°C

Outlet Port Gender

Female

Outlet Thread Standard

BSP

Maximum Operating Temperature

110°C

Handle Material

Aluminium

Standards/Approvals

DVGW, 4MS, FDES, NF, ISO 9001:2015, ACS

Series

550

Maximum Operating Pressure

40 bar

RoHS Status: Exempt

COO (Country of Origin):
IT
The Sferaco Brass 4MS ball valve with NF certification features a full bore and flat end design, suitable for closing networks of drinking water, heating, watering, water distribution, and cooling systems. It is certified by the French CSTB and complies with NF079, offering a 10-year warranty. The valve includes PTFE packing and an EPDM O-ring on the anti blow-out stem and is equipped with a reversible, anti-corrosion green handle. The drilled ball design helps reduce bacteria growth and scaling.

Full bore

Anti blow-out stem

Solid ball

Flat ends

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy