Sferaco Nickel Plated Brass Threaded Threaded Ball, BSP 40 bar, Ball Valve
- RS Stock No.:
- 648-565
- Mfr. Part No.:
- 549004
- Brand:
- Sferaco
Subtotal (1 unit)*
£19.36
(exc. VAT)
£23.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.36 |
*price indicative
- RS Stock No.:
- 648-565
- Mfr. Part No.:
- 549004
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Port Size | 14.5 mm | |
| Outlet Port Size | 1/2 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | BSP | |
| Handle Material | Aluminium | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | ISO 9001:2015, ACS, NF, 4MS, DVGW, FDES | |
| Maximum Operating Pressure | 40 bar | |
| Series | 549 | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Port Size 14.5 mm | ||
Outlet Port Size 1/2 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard BSP | ||
Handle Material Aluminium | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals ISO 9001:2015, ACS, NF, 4MS, DVGW, FDES | ||
Maximum Operating Pressure 40 bar | ||
Series 549 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Sferaco Brass 4MS ball valve with NF certification features a full bore and flat end design, suitable for closing networks of drinking water, heating, watering, water distribution, and cooling systems. It is certified by the French CSTB and complies with NF079, offering a 10-year warranty. The valve includes PTFE packing and an EPDM O-ring on the anti blow-out stem and is equipped with a reversible, anti-corrosion green handle. The drilled ball design helps reduce bacteria growth and scaling.
Full bore
Anti blow-out stem
Solid ball
Flat ends
