Sferaco Nickel Plated Brass Threaded Threaded Ball, DN 3/8 in 30 bar, Manual Ball Valve
- RS Stock No.:
- 640-071
- Mfr. Part No.:
- 615004
- Brand:
- Sferaco
Subtotal (1 unit)*
£11.82
(exc. VAT)
£14.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.82 |
*price indicative
- RS Stock No.:
- 640-071
- Mfr. Part No.:
- 615004
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Valve Type | Ball | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Manual Ball Valve | |
| Inlet Port Size | DN 3/8 in | |
| Outlet Port Size | 2 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | BSP | |
| Outlet Port Gender | Female | |
| Handle Material | Aluminium | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 14001:2015, ISO 9001 :2015 | |
| Maximum Operating Pressure | 30 bar | |
| Series | 615 | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Valve Type Ball | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Manual Ball Valve | ||
Inlet Port Size DN 3/8 in | ||
Outlet Port Size 2 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard BSP | ||
Outlet Port Gender Female | ||
Handle Material Aluminium | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 14001:2015, ISO 9001 :2015 | ||
Maximum Operating Pressure 30 bar | ||
Series 615 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Brass ball valve with fixed stem extension ACS 4MS features a full bore design for drinking water and water distribution systems. It includes PTFE packing and a solid ball for reliable sealing and performance. The fixed stem extension is designed to protect insulation, and the valve is equipped with a reversible steel handle and a Decrement coated nut for enhanced durability and resistance to external conditions.
Fixed stem extension
Solid ball
PTFE packing
Flat steel or butterfly handle
