Siemens Brass Threaded Threaded Ball, ISO 228/1 200 kPa, Ball Valve

Subtotal (1 unit)*

£296.49

(exc. VAT)

£355.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£296.49

*price indicative

RS Stock No.:
636-995
Mfr. Part No.:
VWG41.20-0.4-4.25 / S55230-V190
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Inlet Connection Type

Threaded

Valve Type

Ball

Outlet Connection Type

Threaded

Product Type

Ball Valve

Inlet Port Size

G 1

Outlet Port Size

1 in G

Body Material

Brass

Inlet Thread Standard

ISO 228/1

Inlet Port Gender

Male

Outlet Port Gender

Male

Outlet Thread Standard

ISO 228/1

Standards/Approvals

DGR 2014/68/EU

Series

VWG41

Maximum Operating Pressure

200 kPa

COO (Country of Origin):
IT
The Siemens 6 port control ball valve PN16 with external thread is used in heated and chilled ceilings as a control ball valve for closed circuits. The valve body is made of hot pressed brass CW617N and features flat sealing with external threaded connections G..B as per ISO 228-1. It can be combined with standard electro-motoric rotary actuators from the DAC product range for applications requiring additional functions such as auxiliary switches or potentiometers.

Material of valve body is Hot-pressed brass

Material of inside set is Brass CW614N, chrome plated

Related links