Siemens Brass Threaded Threaded Ball, ISO 228/1 200 kPa, Ball Valve
- RS Stock No.:
- 636-887
- Mfr. Part No.:
- VWG42.10-0.65-1.0 / S55230-V254
- Brand:
- Siemens
Subtotal (1 unit)*
£188.05
(exc. VAT)
£225.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.05 |
*price indicative
- RS Stock No.:
- 636-887
- Mfr. Part No.:
- VWG42.10-0.65-1.0 / S55230-V254
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1/2 in G | |
| Outlet Port Size | 1/2 in G | |
| Body Material | Brass | |
| Inlet Thread Standard | ISO 228/1 | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Outlet Thread Standard | ISO 228/1 | |
| Standards/Approvals | DGR 2014/68/EU | |
| Series | VWG42 | |
| Maximum Operating Pressure | 200 kPa | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1/2 in G | ||
Outlet Port Size 1/2 in G | ||
Body Material Brass | ||
Inlet Thread Standard ISO 228/1 | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Outlet Thread Standard ISO 228/1 | ||
Standards/Approvals DGR 2014/68/EU | ||
Series VWG42 | ||
Maximum Operating Pressure 200 kPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Siemens 6 port compact control ball valves PN16 with external threads are used in heated and chilled ceilings as well as fan coils for closed circuits. The valve body is made of hot pressed brass CW617N with flat sealing and externally threaded connections G..B as per ISO 228-1. They can be combined with 6 port electro-motoric rotary actuators for applications requiring additional functions.
Material of valve body is Hot-pressed brass
Material of inside set is PPSU
