Bosch Rexroth Shaft, 20 mm Shaft Diameter, 1 m Shaft Length

Image representative of range

Subtotal (1 unit)*

£198.74

(exc. VAT)

£238.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£198.74

*price indicative

RS Stock No.:
665-6444
Mfr. Part No.:
R1511 117 00 L1000
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Shaft

Shaft Diameter

20mm

Sub Type

Precision Rolled

Shaft Length

1m

Lead Size

5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Precision-Rolled Screw SN-R


Ball Screws - Bosch Rexroth


Ball screws convert rotary motion into linear motion and vice versa.

Advantages:

Smooth operation due to the design of the internal recirculation and optimal lift-off of balls from the raceway

High load rating due to large number of balls

Short nut length

No protruding parts, nut is easily mounted

Smooth outer shell

Effective, wiping sealing

Applications:

Cutting and forming machine tools, Automation and handling, Woodworking, Electrical and electronics, Printing and paper, Injection moulding machines, Food and packaging industry, Medical equipment, Textile industry etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy