SKF E2.6313-2Z/C3 Deep Groove- Both Sides Shielded 65mm I.D, 140mm O.D
- RS Stock No.:
- 797-5226
- Mfr. Part No.:
- E2.6313-2Z/C3
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£96.44
(exc. VAT)
£115.73
(inc. VAT)
- RS Stock No.:
- 797-5226
- Mfr. Part No.:
- E2.6313-2Z/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Ball Bearing Type | Deep Groove | |
| Sealing Arrangement | Both Sides Shielded | |
| Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 60kN | |
| Dynamic Load Rating | 93.6kN | |
| Partial Bearing Code | 6313 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Ball Bearing Type Deep Groove | ||
Sealing Arrangement Both Sides Shielded | ||
Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 60kN | ||
Dynamic Load Rating 93.6kN | ||
Partial Bearing Code 6313 | ||
Race Type Plain | ||
RoHS Status: Not Applicable