SKF E2.3305A-2ZTN9/C3 Angular Contact- Both Sides Shielded 25mm I.D, 62mm O.D
- RS Stock No.:
- 797-5194
- Mfr. Part No.:
- E2.3305A-2ZTN9/C3
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-5194
- Mfr. Part No.:
- E2.3305A-2ZTN9/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 25.4mm | |
| Ball Bearing Type | Angular Contact | |
| Sealing Arrangement | Both Sides Shielded | |
| Material | Steel | |
| Cage Material | Fibreglass Reinforced Nylon 66 | |
| Number of Rows | 2 | |
| Static Load Rating | 20.4kN | |
| Dynamic Load Rating | 32kN | |
| Bore Type | Parallel | |
| Partial Bearing Code | 3305 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 25.4mm | ||
Ball Bearing Type Angular Contact | ||
Sealing Arrangement Both Sides Shielded | ||
Material Steel | ||
Cage Material Fibreglass Reinforced Nylon 66 | ||
Number of Rows 2 | ||
Static Load Rating 20.4kN | ||
Dynamic Load Rating 32kN | ||
Bore Type Parallel | ||
Partial Bearing Code 3305 | ||
Race Type Plain | ||
RoHS Status: Not Applicable


