SKF 6313-2Z Deep Groove- Both Sides Shielded 65mm I.D, 140mm O.D

RS Stock No.:
764-3601
Mfr. Part No.:
6313-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

33mm

Ball Bearing Type

Deep Groove

Sealing Arrangement

Both Sides Shielded

Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

60kN

Dynamic Load Rating

97.5kN

Bore Type

Parallel

Partial Bearing Code

6313

Race Type

Plain

RoHS Status: Not Applicable