SKF 6307-2Z/VA208 Single Row Deep Groove Ball Bearing- Both Sides Shielded 35mm I.D, 80mm O.D

RS Stock No.:
233-7147
Mfr. Part No.:
6307-2Z/VA208
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

21mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Number of Rows

1

Partial Bearing Code

6307

The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 35 mm ID and 80 mm OD.

Bearing is of bearing steel
Cylindrical bore type

Related links