SKF 6202-2RSH/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D
- RS Stock No.:
- 233-0646
- Mfr. Part No.:
- 6202-2RSH/W64
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-0646
- Mfr. Part No.:
- 6202-2RSH/W64
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
| Sealing Arrangement | Both Sides Sealed | |
| Number of Rows | 1 | |
| Partial Bearing Code | 6202 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Sealed | ||
Number of Rows 1 | ||
Partial Bearing Code 6202 | ||
Race Type Plain | ||
The SKF deep groove ball bearing has 3.75 kN basic static load rating(Co) and 8.06 kN basic dynamic load rating. It has low friction and are optimized for low noise and low vibration which enables high rotational speeds. It accommodate radial and axial loads in both directions, easy to mount, and require less maintenance than other bearing types.
Contact seal
High quality and performance capabilities
Increased reliability and provide long bearing and lubricant service life
High quality and performance capabilities
Increased reliability and provide long bearing and lubricant service life
Related links
- SKF 6004-2RSH/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 42mm O.D
- SKF E2.6300-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 35mm O.D
- SKF 6208-2RS1/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D
- SKF 6206-2RS1/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
- SKF W 6207-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D
- SKF W 6007-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 62mm O.D
- SKF 61802-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 24mm O.D
- SKF W 6208-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D


