SKF 1317 K/C3 Self Aligning Ball Bearing- Open Type 85mm I.D, 180mm O.D
- RS Stock No.:
- 209-1824
- Mfr. Part No.:
- 1317 K/C3
- Brand:
- SKF
Stock information currently inaccessible
- RS Stock No.:
- 209-1824
- Mfr. Part No.:
- 1317 K/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Ball Bearing Type | Self Aligning Ball Bearing | |
| Sealing Arrangement | Open Type | |
| Partial Bearing Code | 1317 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Ball Bearing Type Self Aligning Ball Bearing | ||
Sealing Arrangement Open Type | ||
Partial Bearing Code 1317 | ||
- COO (Country of Origin):
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 85mm and outside diameter 180mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Tapered type bore
Steel bearing
Steel bearing


