SKF ALS 28 ABP Single Row Angular Contact Ball Bearing- Open Type 88.9mm I.D, 165.1mm O.D

RS Stock No.:
208-0328
Mfr. Part No.:
ALS 28 ABP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

88.9mm

Outside Diameter

165.1mm

Race Width

28.575mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

112kN

Dynamic Load Rating

127kN

Bore Type

Parallel

Partial Bearing Code

ALS 28 ABP

SKF Ball Bearing, 88.9 mm ID, 165.1 mm OD - ALS 28 ABP


This angular contact ball bearing from SKF is designed to accommodate simultaneously acting radial and axial loads. Its construction makes it able to tolerate some angular misalignment in the shaft it supports. The open-ended bearing has no seals, which allows dirty lubricant to be flushed out as new grease is applied. Its cage is made from polyamide 66 (PA 66), which combines strength with elasticity for low noise and friction levels. This material is also lightweight, which improves the bearing's fuel efficiency.

• Cylindrical bore type
• Inside diameter of 88.9 mm
• Outside diameter of 165.1 mm
• Race width of 28.575 mm
• Dynamic load rating of 127 kN

Application Information


• Medical and pharmaceutical industries
• Automation industry
• Printing and textile industries

Why is a bearing's cage material important?


A bearing's cage is mechanically stressed during operation by frictional, impact, centrifugal and inertial forces. It can also be affected by solvents or lubricants. As a result, cage material can be significant when you're deciding on the suitability of a bearing for your particular application.