- RS Stock No.:
- 137-1828
- Mfr. Part No.:
- 203-XL-KRR-AH02
- Brand:
- INA
29 In stock - FREE next working day delivery available
9 available from Europe for delivery within 1 working day(s).
Added
Price Each
£17.33
(exc. VAT)
£20.80
(inc. VAT)
Units | Per unit |
1 - 4 | £17.33 |
5 - 9 | £16.64 |
10 - 24 | £16.29 |
25 + | £15.94 |
- RS Stock No.:
- 137-1828
- Mfr. Part No.:
- 203-XL-KRR-AH02
- Brand:
- INA
Technical Reference
Legislation and Compliance
Product Details
Deep Groove Ball Bearing with Extended Inner
INA from Schaeffler bearings have a cylindrical outer ring and are fitted in cylindrical bores. The inner ring is extended on both sides and is on the shaft using a location fit. Due to the extended inner ring, extra axial spacer rings are not required.
The concentric seat allows for speeds equivalent to standard ball bearings, while the load can be either constant or alternating. Smooth running is also achieved.
R seals have two zinc-coated sheet steel washers extended outwards and angled downwards with intermediate NBR part and radially preloaded seal lip. They deliver better protection against mechanical damage.
Substantial grease reservoir due to the space between the extended and angled sheet steel washers. Used in radial insert ball bearings with inner ring extended on both sides.
Features and Benefits
• Sealed on both sides using R type seals
• The sheet steel washers extended outwards and angled downwards form a large grease reservoir
INA
Specifications
Attribute | Value |
---|---|
Inside Diameter | 16.2mm |
Outside Diameter | 40mm |
Material | Steel |
Static Load Rating | 4750N |
Dynamic Load Rating | 10100N |
Related links
- INA Bearing Unit Insert 15mm ID 40mm OD GRAE15-XL-NPP-B
- INA Bearing Inserts 40mm ID 80mm OD GLE40-XL-KRR-B
- INA Bearing Unit Insert 12mm ID 40mm OD RAE12-XL-NPP-FA106
- INA Bearing Inserts 12mm ID 40mm OD GRAE12-XL-NPP-B
- INA Bearing Unit Insert 15mm ID 40mm OD RAE15-XL-NPP-FA106
- INA Bearing Inserts 40mm ID 80mm OD GYE40-XL-KRR-B
- INA Bearing Inserts 17mm ID 40mm OD 203-XL-KRR
- INA Bearing Inserts 40mm ID 80mm OD GE40-XL-KRR-B