RS Better World
INA Bearing Insert 60 mm ID 110 mm OD GRAE60-XL-NPP-B
- RS Stock No.:
- 137-1817
- Mfr. Part No.:
- GRAE60-XL-NPP-B
- Brand:
- INA
Bulk discount available
Subtotal (1 unit)*
£98.86
(exc. VAT)
£118.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £98.86 |
| 5 - 9 | £94.90 |
| 10 - 24 | £92.93 |
| 25 + | £90.96 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 137-1817
- Mfr. Part No.:
- GRAE60-XL-NPP-B
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 60mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 110mm | |
| Material | Steel | |
| Static Load Rating | 36000N | |
| Dynamic Load Rating | 56000N | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 60mm | ||
Product Type Bearing Insert | ||
Outside Diameter 110mm | ||
Material Steel | ||
Static Load Rating 36000N | ||
Dynamic Load Rating 56000N | ||
End Type Sealed | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Schaeffler Bearing Inserts, 60mm Inside Diameter, 110mm Outside Diameter - GRAE60-XL-NPP-B
This bearing insert is designed for robust industrial applications. With an inside diameter of 60mm and an outside diameter of 110mm, it is manufactured from durable steel, making it suitable for high-stress environments. The insert provides efficient functionality in various machinery, offering both static and dynamic load ratings to meet demanding performance requirements.
Features & Benefits
• High static load rating of 36,000 N for durability
• Dynamic load rating of 56,000 N accommodates heavy loads
• Supports various automation and mechanical usage
• Ideal for heavy-duty operations and industrial setups
• Provides effective solutions for machinery performance challenges
Applications
• Utilised in conveyor systems for material handling
• Integrated into machinery for high-load bearing solutions
• Suitable for use in robotics and automation systems
• Effective in various electrical and mechanical installations
• Compatible with industrial equipment requiring heavy-duty performance
How does the load rating influence the choice of bearing insert?
The load ratings are critical as they determine the maximum weight the insert can support, ensuring reliability under specific working conditions. A higher rating indicates suitability for more demanding applications, reducing the likelihood of failure.
What benefit does the steel construction provide in operational settings?
Steel construction enhances durability, providing resistance against wear and tear. This material choice allows the insert to withstand harsh conditions and ensures longevity in both static and dynamic applications.
Can these inserts be used in high-speed machinery?
The dynamic load rating indicates that they can indeed be utilised in high-speed applications, maintaining performance and reliability while handling significant forces generated during operation.
What specific challenges are addressed by using these bearing inserts?
These inserts efficiently manage high loads, reducing friction and wear on machinery components, which leads to lower maintenance costs and enhanced performance in various industrial environments.
Related links
- INA RAE40-XL-NPP-B
- INA RALE20-XL-NPP-B
- INA Bearing Insert 25 mm ID 52 mm OD GAY25-XL-NPP-B
- INA Bearing Insert 17 mm ID 40 mm OD GRAE17-XL-NPP-B
- INA Bearing Insert 30 mm ID 62 mm OD 206-XL-NPP-B
- INA Spherical Bearing 35 mm ID 72 mm OD RAE35-XL-NPP-B
- INA Bearing Insert 30 mm ID 62 mm OD GRAE30-XL-NPP-B
- INA Bearing Insert 25 mm ID 52 mm OD GRAE25-XL-NPP-B
