FAG 6000-C-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 26mm O.D
- RS Stock No.:
- 137-1582
- Mfr. Part No.:
- 6000-C-2Z-C3
- Brand:
- FAG
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-1582
- Mfr. Part No.:
- 6000-C-2Z-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 10mm | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
| Sealing Arrangement | Both Sides Shielded | |
| Bearing Clearance | C3 | |
| Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 1.97kN | |
| Dynamic Load Rating | 5kN | |
| Bore Type | Parallel | |
| Bearing Series | 0 Extra Light | |
| Partial Bearing Code | 6000 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 10mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Shielded | ||
Bearing Clearance C3 | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 1.97kN | ||
Dynamic Load Rating 5kN | ||
Bore Type Parallel | ||
Bearing Series 0 Extra Light | ||
Partial Bearing Code 6000 | ||
Race Type Plain | ||
