SKF 6308-2RS1NR/C3 Deep Groove- Both Sides Sealed 40mm I.D, 90mm O.D
- RS Stock No.:
- 126-2575
- Mfr. Part No.:
- 6308-2RS1NR/C3
- Brand:
- SKF
Stock information currently inaccessible
- RS Stock No.:
- 126-2575
- Mfr. Part No.:
- 6308-2RS1NR/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Bearing Type | Deep Groove | |
| Sealing Arrangement | Both Sides Sealed | |
| Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 42.3kN | |
| Bore Type | Parallel | |
| Race Type | Plain | |
| Race Material | Steel | |
| Partial Bearing Code | 6308 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Bearing Type Deep Groove | ||
Sealing Arrangement Both Sides Sealed | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 42.3kN | ||
Bore Type Parallel | ||
Race Type Plain | ||
Race Material Steel | ||
Partial Bearing Code 6308 | ||
- COO (Country of Origin):
- IT


