SKF 6306 NR Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 72mm O.D

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£20.55

(exc. VAT)

£24.66

(inc. VAT)

RS Stock No.:
126-2564
Mfr. Part No.:
6306 NR
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

16kN

Dynamic Load Rating

29.6kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Steel

Partial Bearing Code

6306

Race Type

Plain