SKF 6303TN9/C3 Deep Groove- Open Type 17mm I.D, 47mm O.D
- RS Stock No.:
- 126-2539
- Mfr. Part No.:
- 6303TN9/C3
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-2539
- Mfr. Part No.:
- 6303TN9/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Bearing Type | Deep Groove | |
| Sealing Arrangement | Open Type | |
| Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 6.55kN | |
| Dynamic Load Rating | 14.3kN | |
| Bore Type | Parallel | |
| Partial Bearing Code | 6303 | |
| Race Type | Plain | |
| Race Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Bearing Type Deep Groove | ||
Sealing Arrangement Open Type | ||
Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 6.55kN | ||
Dynamic Load Rating 14.3kN | ||
Bore Type Parallel | ||
Partial Bearing Code 6303 | ||
Race Type Plain | ||
Race Material Steel | ||


