SKF 6208 TN9/DBGA Single Row Deep Groove Ball Bearing- Open Type 40mm I.D, 80mm O.D
- RS Stock No.:
- 126-2533
- Mfr. Part No.:
- 6208 TN9/DBGA
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£197.70
(exc. VAT)
£237.24
(inc. VAT)
- RS Stock No.:
- 126-2533
- Mfr. Part No.:
- 6208 TN9/DBGA
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
| Sealing Arrangement | Open Type | |
| Bearing Clearance | CN | |
| Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 19kN | |
| Dynamic Load Rating | 32.5kN | |
| Bore Type | Parallel | |
| Bearing Series | 2 Light | |
| Race Type | Plain | |
| Partial Bearing Code | 6208 | |
| Race Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Open Type | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 19kN | ||
Dynamic Load Rating 32.5kN | ||
Bore Type Parallel | ||
Bearing Series 2 Light | ||
Race Type Plain | ||
Partial Bearing Code 6208 | ||
Race Material Steel | ||

