SKF 6205 ETN9 Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 52mm O.D
- RS Stock No.:
- 126-2384
- Mfr. Part No.:
- 6205 ETN9
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.76
(exc. VAT)
£29.71
(inc. VAT)
- RS Stock No.:
- 126-2384
- Mfr. Part No.:
- 6205 ETN9
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
| Sealing Arrangement | Open Type | |
| Bearing Clearance | CN | |
| Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Non-metallic | |
| Number of Rows | 1 | |
| Static Load Rating | 9.3kN | |
| Dynamic Load Rating | 17.8kN | |
| Bore Type | Parallel | |
| Bearing Series | 2 Light | |
| Race Material | Steel | |
| Partial Bearing Code | 6205 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Open Type | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Non-metallic | ||
Number of Rows 1 | ||
Static Load Rating 9.3kN | ||
Dynamic Load Rating 17.8kN | ||
Bore Type Parallel | ||
Bearing Series 2 Light | ||
Race Material Steel | ||
Partial Bearing Code 6205 | ||
Race Type Plain | ||

