SKF 6202/16-2RSH Deep Groove- Both Sides Sealed 16mm I.D, 35mm O.D
- RS Stock No.:
- 126-2357
- Mfr. Part No.:
- 6202/16-2RSH
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-2357
- Mfr. Part No.:
- 6202/16-2RSH
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 16mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Ball Bearing Type | Deep Groove | |
| Sealing Arrangement | Both Sides Sealed | |
| Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 3750N | |
| Dynamic Load Rating | 8060N | |
| Bore Type | Parallel | |
| Race Type | Plain | |
| Race Material | Steel | |
| Partial Bearing Code | 6202 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 16mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Ball Bearing Type Deep Groove | ||
Sealing Arrangement Both Sides Sealed | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 3750N | ||
Dynamic Load Rating 8060N | ||
Bore Type Parallel | ||
Race Type Plain | ||
Race Material Steel | ||
Partial Bearing Code 6202 | ||
- COO (Country of Origin):
- IT
SKF Plain Deep Groove Ball Bearing, 16 mm ID, 35 mm OD - 6202/16-2RSH
This plain deep groove ball bearing from SKF provides reliable performance and a long working life even in high operating temperatures. It can handle both radial and axial loads, making it suitable for a wide range of applications. The use of a long-lasting lubricant inside the sealed bearing removes the need for maintenance. Low friction torque keeps the temperature of the bearing low, which improves efficiency and reduces the energy costs generated by your equipment.
• Plain deep groove ball bearing
• Sealed end-type with stainless steel cage design
• Parallel bore type
• Plain race width of 11 mm
• Inside diameter of 16 mm
• Outside diameter of 35 mm
• Operating temperature range of -40°C to +100°C
• Static load rating of 3.75 kN
• Dynamic load rating of 8.06 kN
• Sealed end-type with stainless steel cage design
• Parallel bore type
• Plain race width of 11 mm
• Inside diameter of 16 mm
• Outside diameter of 35 mm
• Operating temperature range of -40°C to +100°C
• Static load rating of 3.75 kN
• Dynamic load rating of 8.06 kN
Application Information
• Agriculture
• Food processing
• Medical/pharmaceutical
• Printing
• Wind energy
• Food processing
• Medical/pharmaceutical
• Printing
• Wind energy
What type of seal is used in SKF plain deep groove ball bearings?
What type of seal is used in SKF plain deep groove ball bearings?
What are the benefits of a plain deep groove ball bearing?
In a plain deep groove ball bearing, the race dimensions are close to the dimensions of the balls that run in it. This allows them to support heavy weights, as well as both radial and axial loads.


