SKF 6007-2RS1/C4 Deep Groove- Both Sides Sealed 35mm I.D, 62mm O.D

RS Stock No.:
126-2350
Mfr. Part No.:
6007-2RS1/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Outside Diameter

62mm

Race Width

14mm

Ball Bearing Type

Deep Groove

Sealing Arrangement

Both Sides Sealed

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

10.2kN

Dynamic Load Rating

16.8kN

Bore Type

Parallel

Priced to Clear

Yes

Race Material

Steel

Partial Bearing Code

6007

Race Type

Plain