SKF 6004 TN9/C4 Single Row Deep Groove Ball Bearing- Open Type 20mm I.D, 42mm O.D

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
126-2343
Mfr. Part No.:
6004 TN9/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C4

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

5kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Steel

Partial Bearing Code

6004

Race Type

Plain

COO (Country of Origin):
IT